• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highly flexible test leads MSB-501 SET 1.5 m 1000 V, 600 V10 A

  • Stackable
  • Highly flexible
  • Heat-resistant silicone insulation
  • Cable insulation with wear indicator
  • 6 x 2 test leads in black, red, blue, yellow, green and white

Our service for you

  • Symbol image for VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)
  • Symbol image for VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Technical specifications

Product type

Test lead kit

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.50 m

Nominal voltage

1000 V

600 V

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III

CAT IV

Type

MSB-501

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Datasheet 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Datasheet 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Datasheet 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Datasheet 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Datasheet 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

User & Safety Instructions

User & Safety Instructions 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Warranty Terms

Warranty Terms 2150545 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m 12 pc(s)

Description

Voltcraft MSB-501 safety test leads have been specially developed for electrical connections, and for use in test labs, industry and trade. The leads come with a 10A current rating, and a nominal voltage rating of 1000 V/AC and 1000 V/DC. Matching nominal CAT IV voltage ratings are 600 V/AC and 1000 V/DC, respectively.

Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer cables, Voltcraft MSB-501 leads don't tend to suffer from a bad case of cable spaghetti.

Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.

Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.

Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the outer jacket reveals a white layer. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.

Reliable contact
The nickel-plated hardened contacts of the 4 mm safety banana jacks ensure a large number of mating cycles.

This text is machine translated.

Scope of delivery

  • 2x test lead black
  • 2x test lead red
  • 2x test lead blue
  • 2x test lead yellow
  • 2x test lead green
  • 2x test lead white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.