
Highlights & Details
Penetration terminals MSK-115 2-pack
- CAT III 1000 V, CAT IV 600 V
- 4 mm safety socket
- Length 15.8 cm
- Nominal current: 1 A
Technical specifications
- Product type
Safety terminal set
- Connection
4 mm socket
- Clamping range diameter mm
3.5 mm
- Max. clamping range
3.5 mm
- Factory colour
Black
Red
- Nominal voltage
1000 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Jack diameter
4 mm
- Length
160 mm
- Tip diameter
8 mm
- Tip length
12.6 mm
- Content
2 pc(s)
- Nominal current
1 A
- Width
37 mm
- Height
16 mm
- Shaft length
158 mm
- Temperature range
0 ~ 50 °C
- Type
MSK-115
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1661717 VOLTCRAFT MSK-115 Safety terminal set 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
User & Safety Instructions
User & Safety Instructions 1661717 VOLTCRAFT MSK-115 Safety terminal set 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Warranty Terms
Warranty Terms 1661717 VOLTCRAFT MSK-115 Safety terminal set 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Description
This text is machine translated.
Scope of delivery
- 1 Measuring clip, black
- 1 Measuring terminal red































