
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT PP-406 Probe 60 MHz 10:1 10 MΩ 14.5–17.5 pF 600 V 1.3 m
- Attenuation: 1:10
- Input resistance: 1 MΩ:10 MΩ
- Input capacitance: 1X: 85 pF - 115 pF, 10X: 14.5 pF - 17.5 pF
- System bandwidth: 1X: 6 MHz, 10X: 60 MHz
- Compensation range: 10X: 5 pF - 30 pF
- Maximum working input voltage: 1X: ≤ 200 V pk, 10X: ≤ 600 V pk
- Safety: IEC-61010 CAT II 1X: 150 V AC, 10X: 300 V AC
Technical specifications
- Product type
Probe
- Bandwidth
60 MHz
- Divider voltage ratio
1:1
10:1
- Nominal voltage
600 V
- Input capacity
17.5 pF
Manufacturer's standards (no certificate)
- Weight
55 g
- Cable length
1.3 m
- Reading category
CAT II 600 V
- Plug features
Straight
Insulated
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3804133 VOLTCRAFT PP-406 Probe Straight, Insulated 60 MHz 1:1, 10:1 600 V
User & Safety Instructions
User & Safety Instructions 3804133 VOLTCRAFT PP-406 Probe Straight, Insulated 60 MHz 1:1, 10:1 600 V
Warranty Terms
Warranty Terms 3804133 VOLTCRAFT PP-406 Probe Straight, Insulated 60 MHz 1:1, 10:1 600 V
Description
The VOLTCRAFT PP-406 probe head is a reliable instrument for everyday measuring tasks on oscilloscopes in workshops and laboratories. The model calibrated to the factory standard (without certificate) offers a bandwidth of up to 60 MHz in the 10X mode.
Flexible divider ratio
The probe can be flexibly used for different voltage levels due to the option of switching between attenuations 1:1 and 10:1. In the 10X-mode a maximum operating input voltage of up to 600 V pk is achieved.
Safety conformal design
The 1.3 meter long cable has a straight, insulated plug. The probe is specified for the measurement category CAT II (600 V in 10X mode), WAS supports compliance with safety standards for commercial measurement series.
Convenient accessories set
In addition to the probe, the delivery scope includes a hook tip, an earth cable with alligator clip, an IC tip and a tool for adjusting the compensation range (5 to 30 pF). Ten marking rings help in differentiating cables from multi-channel oscilloscopes.
This text is machine translated.
Flexible divider ratio
The probe can be flexibly used for different voltage levels due to the option of switching between attenuations 1:1 and 10:1. In the 10X-mode a maximum operating input voltage of up to 600 V pk is achieved.
Safety conformal design
The 1.3 meter long cable has a straight, insulated plug. The probe is specified for the measurement category CAT II (600 V in 10X mode), WAS supports compliance with safety standards for commercial measurement series.
Convenient accessories set
In addition to the probe, the delivery scope includes a hook tip, an earth cable with alligator clip, an IC tip and a tool for adjusting the compensation range (5 to 30 pF). Ten marking rings help in differentiating cables from multi-channel oscilloscopes.
This text is machine translated.
Scope of delivery
- Probe, hook tip and earth cable with alligator clip
- PG spring
- 10 marking rings
- IC tip
- Tool for setting of probe head



























