
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT PP-430 Probe 300 MHz 10:1 10 MΩ 14.5 - 17.5 pF 600 V 1.3 m
- Attenuation: 1:10
- Input resistance: 1 MΩ:10 MΩ
- Input capacitance: 1X: 85 pF - 115 pF, 10X: 14.5 pF - 17.5 pF
- System bandwidth: 1X: 6 MHz, 10X: 300 MHz
- Compensation range: 10X: 5 pF - 30 pF
- Maximum working input voltage: 1X: ≤ 200 V pk, 10X: ≤ 600 V pk
- Safety: IEC-61010 CAT II 1X: 150 V AC, 10X: 300 V AC
Technical specifications
- Product type
Probe
- Bandwidth
300 MHz
- Divider voltage ratio
1:1
10:1
- Nominal voltage
600 V
- Input capacity
17.5 pF
Manufacturer's standards (no certificate)
- Weight
55 g
- Cable length
1.3 m
- Reading category
CAT II 600 V
- Plug features
Insulated
Straight
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3804132 VOLTCRAFT PP-430 Probe Insulated, Straight 300 MHz 1:1, 10:1 600 V
User & Safety Instructions
User & Safety Instructions 3804132 VOLTCRAFT PP-430 Probe Insulated, Straight 300 MHz 1:1, 10:1 600 V
Warranty Terms
Warranty Terms 3804132 VOLTCRAFT PP-430 Probe Insulated, Straight 300 MHz 1:1, 10:1 600 V
Description
The VOLTCRAFT PP-430 probe is used for reliable signal transmission to oscilloscopes in professional measurement and test environments. The factory-calibrated (no certificate) device supports measurements with system bandwidth up to 300 MHz in 10:1 mode.
Switchable divider ratio
The model offers a switchable divider ratio of 1:1 and 10:1, WAS allows flexible adjustment to different signal strengths. In the 10X mode, a maximum input voltage of up to 600 V pk is supported.
Safety in everyday lab life
The 1.3 meter long probe is equipped with an insulated, straight plug. In the 10X mode, it meets the requirements of safety category CAT II (600 V) and thus ensures safe operation in industrial measuring tasks.
Flexible use through accessories
A compensation range of 5 to 30 pF allows the unit to be precisely tuned. The enclosed accessories, comprising of hook tip, earthing cable, IC-tip, adjustment tool and ten marking rings simplify the contact and overview at the work place.
This text is machine translated.
Switchable divider ratio
The model offers a switchable divider ratio of 1:1 and 10:1, WAS allows flexible adjustment to different signal strengths. In the 10X mode, a maximum input voltage of up to 600 V pk is supported.
Safety in everyday lab life
The 1.3 meter long probe is equipped with an insulated, straight plug. In the 10X mode, it meets the requirements of safety category CAT II (600 V) and thus ensures safe operation in industrial measuring tasks.
Flexible use through accessories
A compensation range of 5 to 30 pF allows the unit to be precisely tuned. The enclosed accessories, comprising of hook tip, earthing cable, IC-tip, adjustment tool and ten marking rings simplify the contact and overview at the work place.
This text is machine translated.
Scope of delivery
- Probe, hook tip and earth cable with alligator clip
- PG spring
- 10 marking rings
- IC tip
- Tool for setting of probe head



























