
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT PP-420 Probe 200 MHz 10:1 10 MΩ 14.5–17.5 pF 600 V 1.3 m
- Attenuation: 1:10
- Input resistance: 1 MΩ:10 MΩ
- Input capacitance: 1X: 85 pF - 115 pF, 10X: 14.5 pF - 17.5 pF
- System bandwidth: 1X: 6 MHz, 10X: 200 MHz
- Compensation range: 10X: 5 pF - 30 pF
- Maximum working input voltage: 1X: ≤ 200 V pk, 10X: ≤ 600 V pk
- Safety: IEC-61010 CAT II 1X: 150 V AC, 10X: 300 V AC
Technical specifications
- Product type
Probe
- Bandwidth
200 MHz
- Divider voltage ratio
1:1
10:1
- Nominal voltage
600 V
- Input capacity
17.5 pF
Manufacturer's standards (no certificate)
- Weight
55 g
- Cable length
1.3 m
- Reading category
CAT II 600 V
- Plug features
Insulated
Straight
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3804134 VOLTCRAFT PP-420 Probe Insulated, Straight 200 MHz 1:1, 10:1 600 V
User & Safety Instructions
User & Safety Instructions 3804134 VOLTCRAFT PP-420 Probe Insulated, Straight 200 MHz 1:1, 10:1 600 V
Warranty Terms
Warranty Terms 3804134 VOLTCRAFT PP-420 Probe Insulated, Straight 200 MHz 1:1, 10:1 600 V
Description
The VOLTCRAFT PP-420 probe, calibrated to the factory standard (without certificate), is designed for detailed signal analysis tasks in the B2B sector. It provides a bandwidth of up to 200 MHz in 10x operation on compatible oscilloscopes.
Adjustable attenuation
With the switchable divider ratio of 1:1 and 10:1, the 55 g light model adapts flexibly to the respective measurement requirements. In the 10X mode, the maximum operating input voltage is 600 V pk, allowing wide coverage of signal levels.
Safe construction
The probe is equipped with a 1.3 meter long cable and a straight, insulated plug. The rating according to measurement category CAT II (600 V for 10X) offers the necessary degree of electrical safety for commercial use.
Easy contact
Over the compensation range of 5 to 30 pF the probe is adapted to the oscilloscope. The enclosed set with hook tip, IC tip, ten marking rings, adjustment tool and earth cable supports structured work on test circuits.
This text is machine translated.
Adjustable attenuation
With the switchable divider ratio of 1:1 and 10:1, the 55 g light model adapts flexibly to the respective measurement requirements. In the 10X mode, the maximum operating input voltage is 600 V pk, allowing wide coverage of signal levels.
Safe construction
The probe is equipped with a 1.3 meter long cable and a straight, insulated plug. The rating according to measurement category CAT II (600 V for 10X) offers the necessary degree of electrical safety for commercial use.
Easy contact
Over the compensation range of 5 to 30 pF the probe is adapted to the oscilloscope. The enclosed set with hook tip, IC tip, ten marking rings, adjustment tool and earth cable supports structured work on test circuits.
This text is machine translated.
Scope of delivery
- Probe, hook tip and earth cable with alligator clip
- PG spring
- 10 marking rings
- IC tip
- Tool for setting of probe head



























