
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT PP-450 Probe 500 MHz 10:1 10 MΩ 12 pF 300 V 1.3 m
- Attenuation: 10
- Input resistance: 10 MΩ
- Input capacitance: 12 pF
- System bandwidth: 500 MHz
- Compensation range: 9 pF - 25 pF
- Maximum working input voltage: 10X: ≤ 300 V RMS
- Safety: IEC-61010 CAT II 10X: 300 V AC
Technical specifications
- Product type
Probe
- Bandwidth
500 MHz
- Divider voltage ratio
10:1
- Slew rate
0.7 ns
- Nominal voltage
300 V
- Input capacity
12 pF
Manufacturer's standards (no certificate)
- Weight
55 g
- Cable length
1.3 m
- Reading category
CAT II 300 V
- Plug features
Insulated
Straight
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3804130 VOLTCRAFT PP-450 Probe Insulated, Straight 500 MHz 10:1 300 V
User & Safety Instructions
User & Safety Instructions 3804130 VOLTCRAFT PP-450 Probe Insulated, Straight 500 MHz 10:1 300 V
Warranty Terms
Warranty Terms 3804130 VOLTCRAFT PP-450 Probe Insulated, Straight 500 MHz 10:1 300 V
Description
The VOLTCRAFT PP-450 probe is a passive probe for oscilloscopes, designed for professional measurement tasks in commercial environments. Lightweight, 55 g, comes calibrated to factory standards (no certificate) and offers a system bandwidth of 500 MHz.
Precise signal transmission
With a fixed divider ratio of 10:1, an input resistance of 10 MΩ and an input capacity of 12 pF the probe enables accurate measurements. A rise time of 0.7 ns ensures a detailed representation of fast signal edges.
Security and compatibility
The measuring sensor is designed for a maximum operating input voltage of 300 V RMS and corresponds to the measuring category CAT II (300 V). A compensation range of 9 to 25 pF provides for an exact tuning of the 1.3 m long cable to the respective oscilloscope.
Wide range of accessories.
For a direct and versatile use at work the delivery includes a hook tip, an earth cable with alligator clip, a BNC adapter as well as two IC tips. An adjustment tool and eight marking rings for assigning channels round off the set.
This text is machine translated.
Precise signal transmission
With a fixed divider ratio of 10:1, an input resistance of 10 MΩ and an input capacity of 12 pF the probe enables accurate measurements. A rise time of 0.7 ns ensures a detailed representation of fast signal edges.
Security and compatibility
The measuring sensor is designed for a maximum operating input voltage of 300 V RMS and corresponds to the measuring category CAT II (300 V). A compensation range of 9 to 25 pF provides for an exact tuning of the 1.3 m long cable to the respective oscilloscope.
Wide range of accessories.
For a direct and versatile use at work the delivery includes a hook tip, an earth cable with alligator clip, a BNC adapter as well as two IC tips. An adjustment tool and eight marking rings for assigning channels round off the set.
This text is machine translated.
Scope of delivery
- Probe, hook tip and earth cable with alligator clip
- PG spring
- 8x marking rings
- Tool for setting of probe head
- BNC adapter
- 2x IC-tips



























