
Highlights & Details
VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
- Programmable via USB and software provided
- 3 user-definable presets
- Outputs: 2 x (front and rear)
- Max power: 300W
- Voltage setting range(s): 1 - 60V DC
- Current setting range(s): 0 - 5A
- PSU Technology: Switched Mode
- Type: Bench
Technical specifications
- Type
PPS-11815
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
300 W
- Technology
SMPSU
- Interfaces
USB
Remote
- Features
programmable
- Dim
(W x H x D) 200 x 80 x 208 mm
Manufacturer's standards (no certificate)
- Weight
2.4 kg
- Connections
4 mm safety socket (front side)
4 mm screw terminal socket (back side)
USB connection (back)
- Type
Bench
- Output
4 mm socket
- Output voltage (max.)
60 V DC
- Output voltage (min.)
1 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Inputs
Low power device panel plug, IEC 320 C14
- Load balance
< 50 mV
- Mains control
<20 mV
- Type
Switched Mode
- Width
200 mm
- Height
80 mm
- Residual ripple
<5 mV
- Max. temperature
+45 °C
- Min. temperature
0 °C
- Output current 1
0 - 5 A
- Depth
208 mm
300 W
- Input voltage
100 - 240 V AC
- Output voltage 1
1 - 60 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 513915 VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
User & Safety Instructions
User & Safety Instructions 513915 VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
User & Safety Instructions 513915 VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
Information
Information 513915 VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
Conformity certificate
Conformity certificate 513915 VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
Warranty Terms
Warranty Terms 513915 VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
Download
Download 513915 VOLTCRAFT PPS-11815 Bench PSU (adjustable voltage) 1 - 60 0 - 5 A 300 W USB , Remote programmable No. of outputs 2 x
Description
3 freely programmable memory locations, with different fixed voltages and current limits can be used. In addition, the laboratory power supply can be completely remotely controlled via its USB connection. The software for this power supply is provided on CD or is downloadable from the Conrad website.
Features
- USB connection for remote operation
- 3 user-definable presets (Preset) for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function adjustment control for rough and detailed control
- Protection from over loading
- Temperature regulated unit fans.
Scope of delivery
- Programmable bench power supply
- Power cable
- USB cable
- Software CD
- Remote control input
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 311.49*
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































