• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PTM 100 + TPT-204 Thermometer Calibrated to (ISO standards) Sensor type Pt1000

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof universal thermometer PTM-100 incl. sensor TPT-204

  • Three-line overhead display with backlight
  • Watertight to IP65 standard
  • BNC connection for change sensor

Our service for you

Technical specifications

  • Measuring input: Pt1000
  • Sensor connection: BNC connector
  • Display: 3-line segment display with backlight. "180° rotatable"
  • Working temperature: -20 ... +50 °C
  • RoHS compliant
Product type

Thermometer

Sensor type

Pt1000

Dim

(L x W x H) 28 x 54 x 108 mm

ISO standards

Weight

0.130 kg

Calibration service

3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.

Width

54 mm

Height

108 mm

Length

28 mm

Features

IP65

Sensor version

detachable

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Resolution (temperature)

0.1 °C

Display (details)

3-line with backlight. Protected by shatterproof disc. Overhead display at the push of a button

Max. temperature

450 °C

Min. temperature

-200 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454453 VOLTCRAFT PTM 100 + TPT-204 Thermometer Calibrated to (ISO standards) Sensor type Pt1000

User & Safety Instructions 2454453 VOLTCRAFT PTM 100 + TPT-204 Thermometer Calibrated to (ISO standards) Sensor type Pt1000

Warranty Terms

Warranty Terms 2454453 VOLTCRAFT PTM 100 + TPT-204 Thermometer Calibrated to (ISO standards) Sensor type Pt1000

Description

The PTM-100 universal thermometer for connecting PT-1000 sensors impresses with its ergonomic design, dust and water-proof design according to IP 65/67 and the illuminated display. The compact thermometer is available with a practical BNC connection for a change-over sensor. Perfect for the most accurate measurements in liquids and air, for the measurement of core temperatures (with penetration sensor); laboratories, quality assurance, service, food,...

This text is machine translated.

Features

  • Notification

Scope of delivery

  • Universal thermometer
  • Batteries
  • Test protocol
  • User manual.
  • Sensor TPT-204

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?