
Highlights & Details
Waterproof universal thermometer PTM-100 incl. probe TPT-205
- Three-line overhead display with backlight
- Watertight to IP65 standard
- BNC connection for change sensor
Our service for you
Technical specifications
- Measuring input: Pt1000
- Sensor connection: BNC connector
- Display: 3-line segment display with backlight. "180° rotatable"
- Working temperature: -20 ... +50 °C
- RoHS compliant
- Product type
Thermometer
- Sensor type
Pt1000
- Dim
(L x W x H) 28 x 54 x 108 mm
ISO standards
- Weight
0.130 kg
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Features
IP65
- Sensor version
detachable
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Resolution (temperature)
0.1 °C
- Display (details)
3-line with backlight. Protected by shatterproof disc. Overhead display at the push of a button
- Max. temperature
450 °C
- Min. temperature
-200 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454411 VOLTCRAFT PTM 100 + TPT-205 Thermometer Calibrated to (ISO standards) Sensor type Pt1000
User & Safety Instructions 2454411 VOLTCRAFT PTM 100 + TPT-205 Thermometer Calibrated to (ISO standards) Sensor type Pt1000
Warranty Terms
Warranty Terms 2454411 VOLTCRAFT PTM 100 + TPT-205 Thermometer Calibrated to (ISO standards) Sensor type Pt1000
Description
The PTM-100 universal thermometer for connecting PT-1000 sensors impresses with its ergonomic design, dust and water-proof design according to IP 65/67 and the illuminated display. The compact thermometer is available with a practical BNC connection for a change-over sensor. Perfect for the most accurate measurements in liquids and air, for the measurement of core temperatures (with penetration sensor); laboratories, quality assurance, service, food,...
This text is machine translated.
This text is machine translated.
Features
- Notification
Scope of delivery
- Universal thermometer
- Batteries
- Test protocol
- User manual.
- Sensor TPT-205
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.















