• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PTM-120 + TG-400 Thermometer -70 - 250 °C Sensor type Pt1000 IP65

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof universal thermometer PTM-120 with fixed Pt1000 insertion probe (Ø 3mm) incl. protective device bag TG-400

  • With precise Pt1000 universal sensor (completely heat-resistant up to +250 °C)
  • Watertight to IP65 standard

Our service for you

Technical specifications

  • Waterproof alarm thermometer with insertion probe
  • Robust PT1000 insertion probe, ø 3 mm
  • Measuring input: Pt1000
  • Sensor connection: Sensor firmly connected
  • Display: 3-line segment display with background lighting, "180° rotatable"
  • Measuring range: -70 ... +250 °C
  • Resolution: 0.1°C
  • Working temperature: -20 ... +50 °C
  • Power supply 2 x AA batteries
  • RoHS compliant
Product type

Thermometer

Max. temperature

250 °C

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

Manufacturer's standards (no certificate)

Sensor version

fitted

Dim

(L x W x H) 28 x 54 x 108 mm

Display (details)

3-line, with background lighting, protected by shatterproof disc, overhead display at the push of a button

Resolution (temperature)

0.1 °C

Features

IP65

Weight

0.130 kg

Calibration range

Temperature

Width

54 mm

Height

108 mm

Length

28 mm

Power supply

AA battery (2x), included

Min. temperature

-70 °C

Type

PTM-120 + TG-400

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991095 VOLTCRAFT PTM-120 + TG-400 Thermometer -70 - 250 °C Sensor type Pt1000 IP65

User & Safety Instructions 1991095 VOLTCRAFT PTM-120 + TG-400 Thermometer -70 - 250 °C Sensor type Pt1000 IP65

Warranty Terms

Warranty Terms 1991095 VOLTCRAFT PTM-120 + TG-400 Thermometer -70 - 250 °C Sensor type Pt1000 IP65

Description

The PTM-120 convinces through the ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. The compact thermometer as a complete device including sensor with maximum overall precision.

The universal sensor can be used up to 250 °C (including handle and cable) and is characterized by compact design and a small pipe diameter. Built-in interior: High-quality Pt1000 sensors.

This text is machine translated.

Features

  • 3-line segment display with background lighting and overhead display

Scope of delivery

  • Universal thermometer
  • Universal probe
  • 2 type AA batteries.
  • User manual
  • Device protection bag TG-400

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.