
Highlights & Details
RCV-measuring device-Meter SMD-200
- CAT III 600 V
Our service for you
Technical specifications
- Diode test: Test current 1 mA/testing voltage 3 V
- Tweezer adapter max. 35 V
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Reading range - capacity
0.001 nF - 60 mF
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Interfaces
none
- Power supply (details)
2 button cells (LR44)
- Height
184 mm
- Width
37 mm
- Weight
110 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
SMD-200
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 37 mm x 184 mm
- Features
ISO calibration
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2346900 VOLTCRAFT SMD-200 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2346900 VOLTCRAFT SMD-200 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 2346900 VOLTCRAFT SMD-200 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2346900 VOLTCRAFT SMD-200 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Tweezers can be replaced with test leads.
Scope of delivery
- Tweezer adapter
- Measure adapter
- Cap
- Batteries
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





