• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-100 30 - 130 dB 31.5 Hz - 8 kHz

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital sound level meter SL-100

  • Measuring range 30 to 130 dB A / C
  • Accuracy ± 2 dB
  • Complies with IEC 61672:2013 Class 3 standard

Our service for you

Technical specifications

  • Response time 125 ms
  • Complies with IEC 61672:2013 Class 3 standard.
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

ISO standards

Dim

(L x W x H) 32 x 55 x 210 mm

Display

Digital

Max. frequency

8 kHz

Min. frequency

31.5 Hz

Frequency range

31.5 Hz - 8 kHz

dB (A) accuracy

2 dB

Weight

230 g

Calibration service

Calibration of sound level meters of Class II or III to 5 suitable calibration values in the measuring range of the respective device

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

Width

55 mm

Height

210 mm

Length

32 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454316 VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-100 30 - 130 dB 31.5 Hz - 8 kHz

User & Safety Instructions 2454316 VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-100 30 - 130 dB 31.5 Hz - 8 kHz

User & Safety Instructions 2454316 VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-100 30 - 130 dB 31.5 Hz - 8 kHz

Warranty Terms

Warranty Terms 2454316 VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-100 30 - 130 dB 31.5 Hz - 8 kHz

Description


Digital Noise Level Meter
Digital sound level meter with two ranges from 30 to 130 dB. The professional, extensive features of this meter are virtually unbeatable for this price range:

Area of application
The device can be used to measure and monitor the volume of events such as concerts or discos.

This text is machine translated.

Features

  • Selectable A/C measurement characteristic
  • Selectable measurement time (fast/slow)
  • Maximum values storage feature.

Scope of delivery

  • Wind shield
  • 1 battery (9 V type block)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.