1/2
Sound level meter
SPL
0.1 dB
130 dB
ISO standards
(L x W x H) 50 x 76 x 278 mm
Digital
8 kHz
31.5 Hz
31.5 Hz - 8 kHz
1.4 dB
350 g
Calibration of sound level meters of Class II or III to 5 suitable calibration values in the measuring range of the respective device
30 - 130 dB
30 dB
76 mm
278 mm
50 mm
USB
Certified by EU Garan
Datasheet 2453311 VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-451 30 - 130 dB 31.5 Hz - 8 kHz USB
User & Safety Instructions 2453311 VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-451 30 - 130 dB 31.5 Hz - 8 kHz USB
Warranty Terms 2453311 VOLTCRAFT Sound level meter Calibrated to (ISO standards) SL-451 30 - 130 dB 31.5 Hz - 8 kHz USB