• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm PVC test lead 1 mm²Black 1 m

  • 4 mm / spring basket
  • Cable length 1.00 m
  • PVC, Black

Our service for you

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Black

Plug features

Nestable

Material

PVC

Cable cross section

1 mm²

Nominal voltage

35 V

Diameter/connectortype

4 mm / spring basket

Temperature range

0 - 80 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT I

Type

108609

Nominal current (details)

10 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108609 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Black 1 pc(s)

Warranty Terms

Warranty Terms 108609 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Black 1 pc(s)

Description

This PVC test lead is particularly suitable for use in the hobby for small voltage.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.