
Highlights & Details
K204 Digital Thermometer
- 4 channels:
- For K-type sensors
- Difference measurement
Our service for you
Technical specifications
- Can be calibrated to ISO and DAkkS.
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
ISO standards
- Sensor version
detachable
- Dim
(W x H x D) 64 x 184 x 30 mm
- Response time
2.5 s
- Resolution (temperature)
0.1 °C
- Type
4 channels:
- Weight
180 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Calibration range
4 channels
- Width
64 mm
- Height
184 mm
- Power supply
PSU
- Min. temperature
-200 °C
- Type
VC-10938330
- Depth
30 mm
- Power supply (details)
9 V pack or optional external power adapter
- Temperature range
-200 to +1370 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2187666 VOLTCRAFT Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 2187666 VOLTCRAFT Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Information
Information 2187666 VOLTCRAFT Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Conformity certificate
Conformity certificate 2187666 VOLTCRAFT Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Warranty Terms
Warranty Terms 2187666 VOLTCRAFT Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Description
This text is machine translated.
Features
- Data-hold, min./max. and average value measurement
- Timers
- Relative function
- Auto Power Off function
- °C/°F readings
- Adapter connection socket
Scope of delivery
- 2 K-type wire sensors up to 200 ºC
- 1 9 V battery
- Bag
- User manual.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















