• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0.8 - 20 0.1 - 5 A 100 W fanless No.

1/5
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS switching power supply with three outputs, 0.8 - 20 V, 5 A, max. 100 W.

  • No. of outputs 3 x
  • Output 1 (4 mm safety sockets) 0.8 - 20 V/DC / 0.1 - 5 A.
  • OUTPUT 2 (USB-C® CONNECTOR): 5 V/DC, 3 A; 9 V/DC, 2 A; 12 V/DC, 1.6 A
  • Output 3 (socket USB-A): 5 V/DC / max. 2 A

Our service for you

Technical specifications

  • Input voltage 220 - 240 V/AC, 50/60 Hz
  • Input current at full load (230 V/AC): 0.85 A
  • Display: 4-digit LCD
  • USB current outputs: 1x USB-C and 1x USB-A.
  • Control behavior when changing the load 10 to 90 % 70 mV 50 mA
  • Control behavior in case of mains change ±10% 25 mV 20 mA
  • Dimensions (W x H x D) 71 x 165 x 265 mm
Type

TOPS-3205N

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

100 W

Interfaces

USB-C

Features

fanless

Dim

(L x W x H) 265 x 71 x 165 mm

DAkkS standards

Input voltage

220 V AC

240 V AC

Weight

2 kg

Connections

4 mm safety socket

Output

4 mm socket

Output voltage (max.)

20 V DC

Output voltage (min.)

0.8 V DC

Output voltage 2 (max.)

12 V DC

Output voltage 2 (min.)

5 V DC

Output voltage 3 (max.)

5 V DC

Output voltage 3 (min.)

5 V DC

Max. output current

5 A

Output current (min.)

0.1 A

Output current 2 (max.)

3 A

Output current 2 (min.)

1.6 A

Output current 3 (max.)

2 A

Inputs

IEC socket

Mains control

Software (MCU)

Width

71 mm

Height

165 mm

Length

265 mm

Residual ripple


< 100 mVpp

Max. temperature

40 °C

Min. temperature

5 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768304 VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0.8 - 20 0.1 - 5 A 100 W fanless No.

User & Safety Instructions 3768304 VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0.8 - 20 0.1 - 5 A 100 W fanless No.

Warranty Terms

Warranty Terms 3768304 VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0.8 - 20 0.1 - 5 A 100 W fanless No.

Description

The laboratory power supply provides a controllable DC-output voltage and an additional 2 USB-outputs. The screen displays amperage and voltage readings for the adjustable output. Moreover, the output current values at both USB ports are shown. Enables precise voltage and amperage settings. Pressing the dials changes the cursor position while turning gradually changes the selected value. The DC outputs can be disabled by pressing a button. The laboratory power supply has an output voltage of 0.8 - 20 V/DC.

This text is machine translated.

Features

  • Current limit in case of open circuit
  • Automatic switching between constant voltage and constant current operation
  • 4-digit display of voltage and current values for the main output
  • Two USB auxiliary outputs
  • 2-digit display of current measurements via the USB auxiliary outputs
  • Coarse and fine voltage and current control
  • Compact, narrow tower housing
  • Foldable handle
  • Switch outputs off and on at the front panel
  • Tracking of the (overvoltage protection at output)
  • Short circuit, overload and overheating protection
  • Overvoltage protection
  • Cooling: Natural convection
  • Power factor correction (PFC) passive
  • Power factor (passive PFC) >0.68
  • Rotary encoder control

Scope of delivery

  • Output cable with integrated safety plug and alligator clips
  • USB cable
  • AC power cord
  • User manual

What kind of Bench power supply units are you looking for?