• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT V-Charge 50 Scale model multifunction charger 12 V, 230 V 7 A

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

230 V, 12 V multi-functional charger V-Charge 50 with aluminum case

  • Backlit display
  • Soft-touch knobs
  • Intuitive controls

Our service for you

Technical specifications

Type

V-Charge 50

Product type

Scale model multifunction charger

Operating voltage

12 V

230 V

Operating voltage

100 - 240 V

11 - 18 V / DC

Max. charging capacity

50 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

15

Charging current (max.)

7 A

Max. discharge power

5 W

Discharge current

2 A

Charging slots

1

Connector system

4 mm

Balancer plug-in

XH

Dim

(L x W x H) 142 x 134 x 36 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

20 V

Suitable for lead-type rechargeables (min.)

2 V

Weight

640 g

Manufacturer part #

1489898

Width

134 mm

Height

36 mm

Length

142 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489898 VOLTCRAFT V-Charge 50 Scale model multifunction charger 12 V, 230 V 7 A

Conformity certificate

Conformity certificate 1489898 VOLTCRAFT V-Charge 50 Scale model multifunction charger 12 V, 230 V 7 A

Warranty Terms

Warranty Terms 1489898 VOLTCRAFT V-Charge 50 Scale model multifunction charger 12 V, 230 V 7 A

Description

The V-Charge 50 Multi-functional charger for all ambitious model makers: the ideal all-round charging device types of rechargeable batteries. Also lets you select battery type and charging/discharging settings individually. The charger can be powered both by 11-18 V DC and by 100V-240V mains using the built-in power supply unit. At home, when travelling, or at the airport, V-Charge 200 Duo is always a perfect choice.

This text is machine translated.

Features

  • Backlit display
  • Various charging and discharging programs
  • Delta-peak cut-off for NIXX cells
  • Battery Meter Function
  • 10 Battery data memory
  • Short-circuit secure
  • Overheating protection
  • Integrated balancer
  • Charging limit setting
  • Temperature sensor-connection

Scope of delivery

  • Battery charger
  • Power cable
  • 5in1 charging cable
  • Alu case
  • User manual.

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.