• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-1120 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V Display (counts): 20000

1/21
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT VC-1120 clip-on ammeter AC/DC 600 A Oscilloscope function

  • Clamp-on ammeter with 20,000 counts
  • True RMS
  • Automatic range detection
  • 3-in-1 oscilloscope: Clip-on ammeter for AC/DC + recording function + oscilloscope function
  • Simultaneous measurement of current and voltage values
  • Remote control via mobile phone
  • Bluetooth communication
  • Extensive touch operation
  • IPS LCD with 7.11 cm (2.8 inch)

Our service for you

Technical specifications

Voltage reading range DC (min.)

20.000 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000.0 V

V AC reading range (min.)

200.00 mV

V AC reading range (max.)

1000.0 V

Amperage reading range DC (min.)

20.00 A

A DC reading range (max.)

600 A

A AC reading range (min.)

20.00 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

200.00 Ω - 100.00 MΩ

Reading range - capacity

2,000 nF - 20.00 mF

Frequency reading range

200.00 Hz -20,000 MHz

Basic accuracy

0.15 %

Measurement type (details)

True RMS

Frequency range

200.00 Hz -20,000 MHz

Interfaces

USB-C

Power supply (details)

Li-ion battery 3.7 V

Height

37.8 mm

Width

94.5 mm

Length

233 mm

Weight

0.34 kg

ISO standards

Reading category

CAT III 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-1120

Display

Digital

Display (counts)

20000

Dim

(L x W x H) 233 x 94.5 x 37.8 mm

Features

Data logger

Continuity tester

incl. bag

incl. testing cable

ISO calibration

Capacitance testing

Interfaces

USB-C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768252 VOLTCRAFT VC-1120 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V Display (counts): 20000

User & Safety Instructions

User & Safety Instructions 3768252 VOLTCRAFT VC-1120 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V Display (counts): 20000

User & Safety Instructions 3768252 VOLTCRAFT VC-1120 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V Display (counts): 20000

Warranty Terms

Warranty Terms 3768252 VOLTCRAFT VC-1120 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V Display (counts): 20000

Description


Precision meets versatility: The 3-in-1 clamp meter
The VOLTCRAFT VC-1120 AC/DC 600 A clamp-on ammeter with integrated oscilloscope function is the ideal partner for installation, operation and service. With a 20,000 count display, True RMS and automatic range detection, this clamp provides precise measurement results on three levels: It combines an AC/DC clamp meter, a comprehensive recording function and a powerful oscilloscope in a compact device. This allows simultaneous measurement of current and voltage values, WAS complex diagnostics significantly simplifies and accelerates.
Smart operation and connectivity
The operation of the clamp meter is intuitive and efficient thanks to the 7.11 cm (2.8 inch) IPS LCD with multiple touch operation. Both iOS and Android-based mobile devices can be connected to the clamp-on ammeter via Bluetooth, enabling WAS recording, display, comparison, analysis and storage of measurement data in the i-meter APP. Two different display topics can be called up to compare measurement series.
Oscilloscope functions
The integrated oscilloscope function offers analogue bandwidth and real-time sampling. 1 channels are available and important measured values such as RMS, frequency, maximum, minimum, peak and average values can be recorded. An automatic trigger function facilitates signal recording.
Current measuring functions
The VOLTCRAFT VC-1120 enables measurements of AC/DC voltage and current, switch-on current, resistance, capacity, frequency and switch-on duration. Also includes diode and continuity testing with buzzer as well as NCV functions for contact-free voltage detection.
Delivery package with accessories
Along with the clamp meter, the delivery package includes a pair of test leads, a USB-cable, a case for a safe storage as well as a detailed instructions for use.

This text is machine translated.

Features

  • Oscilloscope function: Analogue bandwidth, real-time sampling, 1 channel, measurements (RMS, Freq, max., min, PK-PK, AVG), Auto Trigger function
  • AC/DC voltage, AC/DC current, inrush current, resistance, capacity, Frequency, on-time, diode, on/off, buzzer, NCV
  • Recording function: Display, comparison, analysis and storage of measurement data via i-meter APP
  • Two display themes
  • NCV Function

Scope of delivery

  • Electrical clamp meter
  • Test lead (pair)
  • USB cable
  • Etui
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.