
1/2
0.05 V
Handheld multimeter
300 V
0.2 V
300 V
0.2 mA
250 mA
1 Ω - 2 MΩ
10 kΩ/V
4.5 kΩ/V
4 %
True RMS
50/60 Hz
AA battery
116 mm
68 mm
120 g
DAkkS standards
CAT III 300 V
AC/DC
DC
VC-13A
Analogue
(W x H) 68 mm x 116 mm
Conforms wth DAkkS standards
Certified by EU Garan
Datasheet 2346942 VOLTCRAFT VC-13A Handheld multimeter Calibrated to (DAkkS standards) Analogue CAT III 300 V
User & Safety Instructions 2346942 VOLTCRAFT VC-13A Handheld multimeter Calibrated to (DAkkS standards) Analogue CAT III 300 V
Warranty Terms 2346942 VOLTCRAFT VC-13A Handheld multimeter Calibrated to (DAkkS standards) Analogue CAT III 300 V
The necessary accessories are required to use the article as described.