
Highlights & Details
VOLTCRAFT 12V 10A DC Socket w/ 3 Output+1 USB port
- 12 V 10 A socket with 3 outputs and 1 USB-A port
- Total output: max. 10 A
Technical specifications
- Dim
(L x W x H) 101.4 x 43.82 x 72.99 mm
- Product type
In-car 12V splitter
- No. of 12V connectors
3 x
- Max. load capacity
10 A
- Operating voltage
12 V / DC
- Input
Cigarette lighter plug
- Cable length
1.4 m
- Width
43.82 mm
- Height
72.99 mm
- Length
101.4 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744346 VOLTCRAFT VC-18721730 3xDC, 1xUSB-A In-car 12V splitter No. of 12V connectors 3 x Max. load capacity 10 A
Warranty Terms
Warranty Terms 3744346 VOLTCRAFT VC-18721730 3xDC, 1xUSB-A In-car 12V splitter No. of 12V connectors 3 x Max. load capacity 10 A
Description
Versatile connectivity options
The distributor provides three DC-sockets designed for a maximum total current of 10 A. In addition, a USB A output with 1 A at 5 V is integrated. This enables the parallel operation of several devices at the on-board power, without having to use additional adapters.
Integrated protective functions
For reliable operation, the distributor system is equipped with short-circuit protection and overload protection. These mechanisms protect the connected electronics from electrical faults during operation.
Flexible positioning in the vehicle
The power source is connected via a standard cigarette lighter plug. The 1.4 meter long connection cable allows the 43.82 x 72.99 x 101.4 mm (W x H x L) housing to be flexibly positioned at the desired location.
This text is machine translated.
Features
- Each DC socket with max. 10 A
- USB-A output 1 A / 5 V
- Short circuit protection
- Overload protection
Scope of delivery
- Main unit
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














