
Highlights & Details
3-Way Socket with USB charging port
- 3 Sockets 5 A
- USB port 2.1 A
- Cable length: 80 cm.
Technical specifications
- Charging current sockets 5000 mA
- Charging current USB 2.1 A
- Dim
(L x W x H) 140 x 60 x 30 mm
- Product type
In-car 12V splitter
- No. standard connectors
3 x
- No. of 12V connectors
3 x
- Output
USB
- Operating voltage
12 V
24 V
- Input
Cigarette lighter
- Cable length
80 cm
- Width
60 mm
- Height
30 mm
- Length
140 mm
- No. of USB ports
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1497251 IWH 019014 In-car 12V splitter No. standard connectors 3 x No. of 12V connectors 3 x Interfaces: USB 1 x
Information
Information 1497251 IWH 019014 In-car 12V splitter No. standard connectors 3 x No. of 12V connectors 3 x Interfaces: USB 1 x
Conformity certificate
Conformity certificate 1497251 IWH 019014 In-car 12V splitter No. standard connectors 3 x No. of 12V connectors 3 x Interfaces: USB 1 x
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 19.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











