
Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Double socket 12 V with cable and USB-connection
- Cigarette lighter can be operated
- Suitable for iPad, iPhone and iPod etc.
Technical specifications
- USB DC 5V/2A
- Product type
In-car 12V splitter
- No. of 12V connectors
2 x
- Output
USB
Connector
- Max. load capacity
10 A
- Operating voltage
12 V
- Input
Cigarette lighter plug
- Inside diameter
21 mm
- Cable length
75 cm
- No. of USB ports
2 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1225387 Eufab 16549 In-car 12V splitter No. of 12V connectors 2 x Interfaces: USB 2 x Max. load capacity 10 A
Information
Information 1225387 Eufab 16549 In-car 12V splitter No. of 12V connectors 2 x Interfaces: USB 2 x Max. load capacity 10 A
Description
For connection of two consumers with cigarette lighter plug to the on-board power supply. USB connection for the charging of MP3 players and similar devices. Prepared for screw or adhesive mounting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.98€ 21.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















