• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-195 multimeter with MLSet-120 test leads and case

1/22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC-195 multimeter with MLSet-120 test leads and case

  • VOLTCRAFT VC195 Digital Multimeter
  • CAT III 600V
  • 60000 counts
  • True RMS
  • Automatically Range selection
  • Built-in torch and display backlighting
  • Non-contact voltage testing
  • 600 V high-voltage fuses
  • VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
  • CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
  • CAT II 300 V SMD test leads small grip terminals with 4 mm plug (red and black), 1.2 m
  • CAT II 300 V SMD test leads IC terminal with 4 mm plug (red and black), 1.2 m
  • 0.7 mm measuring tip with 4 mm socket with cover, 30 VAC / 60 VDC 3 A (red and black)
  • Test leads from 4 mm banana plug to 0.64 mm square socket (red and black)
  • 4 mm adapter plug (red and black)
  • 4-mm clamp terminal, CAT II 1000 V 5 A (red and black)
  • Test tip 10 A nickel-plated (red and black)

Our service for you

Technical specifications

  • Auto-V LoZ (automatic AC/DC voltage) 0.1 - 600 V
  • CERTIFICATION EN 61010-1, EN IEC 61010-2-033, EN IEC 61326-1, 61326-2-2
  • Operating temperature 0 to +40 °C
  • Storage temperature -10 to +50 °C
  • Permissible for air humidity ≤75% rF (0 to +30 °C) and ≤50% rF (+30 to +40 °C)
Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.0001 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.0001 A

Amperage reading range AC (max.)

10 A

Basic accuracy

0.4 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 1 kHz

Power supply (details)

9 V block

Height

157.5 mm

Width

76.5 mm

Length

40 mm

Weight

289 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC195

Display

Digital

Display (counts)

60000

Dim

(L x W x H) 40 x 76.5 x 157.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805712 VOLTCRAFT VC-195 multimeter with MLSet-120 test leads and case

Warranty Terms

Warranty Terms 3805712 VOLTCRAFT VC-195 multimeter with MLSet-120 test leads and case

Description


VOLTCRAFT VC195 Digital Multimeter
The VOLTCRAFT hand multimeter VC 195 is your multimeter with absolute TOP design in the compact VC 100 series.

Impedance (LoZ) switching
The lower internal resistance of the measuring device in this switch position reduces the measuring deviations due to stray and ghost voltages.

Automatic AC / DC detection
In the switch position LoZ, switching between direct and alternating voltage takes place automatically

Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.

Min Max
The highest and lowest values of a series of measurements are saved and displayed.

Silent Mode
Beep tones can be deactivated

Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.

Flexible test leads
A two-layer, two-colored silicone sleeve with wear indicator provides for highest flexibility and pleasant working.

Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.

Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.

Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.

Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.

Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.

Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.

Connection for clip-on ammeter adapter
The separately available current clamp adapter VC-515 extends the range of functions for measuring high currents up to 1000 A AC/DC. The multimeter has therefore its own switch position. The value can be read in ampere without conversion.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.


VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
The VOLTCRAFT MLSET-120 is a modular accessory system, whose composition was specifically designed for the high requirements in electronics development, in test laboratories as well as for fine diagnostic tasks in industrial maintenance. In addition to highly flexible silicone test leads, the system includes a specific range of fine test tips, miniature hooks and test lead connectors to the latest industrial test standards.

The accompanying premium roll bag optimizes the workflow in the laboratory and service everyday life. Two integrated quick access shaker compartments enable the loose, time-saving storage of fine cables and sensitive adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts, such as miniature clamps or SMD accessories, against loss. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment and compact devices.




This text is machine translated.

Features

  • VOLTCRAFT VC195 Digital Multimeter
  • AC/DC voltage measurement
  • AC/DC readings up to 10 A.
  • Resistance measurement
  • Capacitance testing
  • Frequency measurement
  • Diode test
  • Acoustic continuity test
  • Low-pass filter (V/AC)
  • LoZ function (low impedance V/AC)
  • Max-/Min-Function.
  • Reference value settings
  • Hold function
  • Low-battery indicator
  • Robust casing with protective rubber coating.
  • Auto power-off.
  • AutoVolt (select DC/AC voltage automatically)
  • Supports AC/DC current measurement with external clamp-on ammeter
  • VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
  • Optimised for laboratory and development: Special set-up of test equipment for filigree measurement tasks on boards, SMD components and ICs
  • Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear in laboratories
  • Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
  • Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
  • Extensive precision set: Includes specialized laboratory components up to CAT IV for seamless signal reception with maximum user safety

Scope of delivery

  • Multimeters
  • 9 V batteries
  • 1 pair test leads
  • User manual.
  • 2x Highly flexible silicone test leads (1.2 m, red/black)
  • 2x safety clip probes (VOLTCRAFT MSK-120)
  • 2x test lead connector 4 mm socket/socket (VOLTCRAFT MSL-504)
  • 2x fine measuring tips with 0.7 mm measuring needle (VOLTCRAFT MMS-130)
  • 2x silicone test leads 1.2 m with miniature grip hook (VOLTCRAFT MSL-528)
  • 2x 1.2 m silicone test leads with miniature alligator clips (VOLTCRAFT MSL-525)
  • 2x adapter lines 4 mm plug on 0.64 mm socket (VOLTCRAFT MSL-315)
  • 1x durable industrial roll bag with transparent quick-access compartments

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.