
Highlights & Details
VC-20 Heavy Duty Multimeter
- CAT IV 600V
- Built-in LED flashlight
- Polyswitch
- Non-contact voltage testing (NCV)
- Very robust and splash-proof (IP 54)
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
200 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
200 mA
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.001 nF - 200 µF
- Frequency reading range
0.001 Hz -10 kHz
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
104 mm
- Width
55 mm
- Weight
145 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-20
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 55 mm x 104 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Features
Splashproof (IP54)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241318 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 60
Information
Information 1241318 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 60
Information 1241318 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 60
Conformity certificate
Conformity certificate 1241318 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 60
Warranty Terms
Warranty Terms 1241318 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 60
Description
Features
- Reads V / AC, V / DC, A / AC, A / DC, Ω, F, Hz, and duty cycle, features acoustic continuity and diode testing
- Fixed test leads
- Spring-loaded probes with detachable insulation sleeve
Scope of delivery
- Batteries
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







