
Highlights & Details
Heavy duty Multimeter VC-20
- CAT IV 600V
- Built-in LED flashlight
- Polyswitch
- Non-contact voltage testing (NCV)
- Very robust and splash-proof (IP 54)
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
200 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
200 mA
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.001 nF - 200 µF
- Frequency reading range
0.001 Hz -10 kHz
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Interfaces
none
- Height
104 mm
- Width
55 mm
- Weight
145 g
ISO standards
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-20
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 55 mm x 104 mm
- Calibration service
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
Splashproof (IP54)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454121 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT IV 600 V Display (count
Warranty Terms
Warranty Terms 2454121 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT IV 600 V Display (count
Description
With its robust and water-resistant rubber housing and foil keyboard this device can be used in the toughest of conditions and even be operated with gloves. The test leads can be stored on the back side. Thus, for example measurements on sockets, possible with only one hand .
This text is machine translated.
This text is machine translated.
Features
- Measuring range V/AC. V/DC. A/AC A/DC. Ω. F. Hz. Acoustic continuity tester. Diode test. Duty cycle
- Fixed test leads
- Spring-loaded probes with detachable insulation sleeve
Scope of delivery
- Batteries
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















