
Highlights & Details
VC-23+VC-331
- CAT III 600 V
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
600 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
600 mA
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Interfaces
none
- Height
129 mm
- Width
32 mm
- Length
65 mm
- Weight
130 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-23+VC-331
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 65 x 32 x 129 mm
- Temperature reading range (max.)
760 °C
- Temperature reading range (min.)
-20 °C
- Features
Capacitance testing
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3737831 VOLTCRAFT VC-23+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3737831 VOLTCRAFT VC-23+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 3737831 VOLTCRAFT VC-23+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 3737831 VOLTCRAFT VC-23+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 3737831 VOLTCRAFT VC-23+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 3737831 VOLTCRAFT VC-23+VC-331 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















