• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

EAN:
Part number:
Item no:
1/22
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

  • VOLTCRAFT VC252 Digital Multimeter
  • CAT III 600V
  • 4000 counts
  • Auto range
  • Built-in torch and display backlighting
  • AC/DC current measuring range
  • 600 V high-voltage fuses
  • True RMS
  • VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
  • CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
  • CAT II 300 V SMD test leads small grip terminals with 4 mm plug (red and black), 1.2 m
  • CAT II 300 V SMD test leads IC terminal with 4 mm plug (red and black), 1.2 m
  • 0.7 mm measuring tip with 4 mm socket with cover, 30 VAC / 60 VDC 3 A (red and black)
  • Test leads from 4 mm banana plug to 0.64 mm square socket (red and black)
  • 4 mm adapter plug (red and black)
  • 4-mm clamp terminal, CAT II 1000 V 5 A (red and black)
  • Test tip 10 A nickel-plated (red and black)

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Frequency range

V/AC + V/AC LOZ 45-400 Hz

Power supply (details)

3x AAA battery

Height

190 mm

Width

90 mm

Length

43 mm

Weight

350 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC252

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 43 x 90 x 190 mm

Features

LoZ

Interfaces

4 mm plug

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3805708 VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

User & Safety Instructions

User & Safety Instructions 3805708 VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

User & Safety Instructions 3805708 VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

Information

Information 3805708 VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

Conformity certificate

Conformity certificate 3805708 VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

Warranty Terms

Warranty Terms 3805708 VOLTCRAFT VC-252 multimeter with MLSet-120 test leads and case

Description


VOLTCRAFT VC252 Digital Multimeter
Like all other devices in the VC-200 series, the VC-252 is optimized for training and offers a measurement function for 1.5V and 9V batteries.

True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or electronic speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Impedance switching
The LoZ function enables the measurement of DC and AC voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.

Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 7.9 cm (3.1 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.

Measuring jacks monitoring
The display shows the correct assignment of the measuring sockets according to the selected measurement variable. This is a great help for beginners and students to avoid misuse. If an error is connected despite display, a warning tone sounds.

Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect the measuring leads again after closing the casing, because the measuring sockets are mechanically locked.

Safety due to wear indicator
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.

Auto-resetting fuse
This device has a self-resetting fuse for the measuring range up to 600mA. This variant does not need to change expensive high-performance fuse. This is of particular advantage in training. Double security: If the multimeter is connected to a power supply with high energy in the µA and mA range, an additional glass tube fuse is triggered to protect the self-resetting fuse from rollover.

Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.

Battery tester
The residual voltage of a used battery should be measured under load. The VC 252 has the function battery test, which generates a base load. The voltage under load is displayed directly.

Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.

Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.

Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.

Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.

Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.


Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.


VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
The VOLTCRAFT MLSET-120 is a modular accessory system, whose composition was specifically designed for the high requirements in electronics development, in test laboratories as well as for fine diagnostic tasks in industrial maintenance. In addition to highly flexible silicone test leads, the system includes a specific range of fine test tips, miniature hooks and test lead connectors to the latest industrial test standards.

The accompanying premium roll bag optimizes the workflow in the laboratory and service everyday life. Two integrated quick access shaker compartments enable the loose, time-saving storage of fine cables and sensitive adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts, such as miniature clamps or SMD accessories, against loss. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment and compact devices.




This text is machine translated.

Features

  • VOLTCRAFT VC252 Digital Multimeter
  • AC/DC voltage measurement up to 600 V
  • AC/DC readings up to 10 A.
  • LoZ function
  • Capacitance testing
  • Resistance measurement
  • Diode test
  • Acoustic continuity test
  • HOLD function
  • Low-battery indicator
  • Auto switch-off
  • Robust casing with protective rubber coating.
  • Frequency measurement
  • REL
  • NCV
  • Battery test for 1.5 V and 9 V batteries
  • Warning when the test lead is wrongly used
  • VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
  • Optimised for laboratory and development: Special set-up of test equipment for filigree measurement tasks on boards, SMD components and ICs
  • Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear in laboratories
  • Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
  • Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
  • Extensive precision set: Includes specialized laboratory components up to CAT IV for seamless signal reception with maximum user safety

Scope of delivery

  • Multimeters
  • Test Leads
  • 3 x 1.5 V AAA battery
  • User manual
  • 2x Highly flexible silicone test leads (1.2 m, red/black)
  • 2x safety clip probes (VOLTCRAFT MSK-120)
  • 2x test lead connector 4 mm socket/socket (VOLTCRAFT MSL-504)
  • 2x fine measuring tips with 0.7 mm measuring needle (VOLTCRAFT MMS-130)
  • 2x silicone test leads 1.2 m with miniature grip hook (VOLTCRAFT MSL-528)
  • 2x 1.2 m silicone test leads with miniature alligator clips (VOLTCRAFT MSL-525)
  • 2x adapter lines 4 mm plug on 0.64 mm socket (VOLTCRAFT MSL-315)
  • 1x durable industrial roll bag with transparent quick-access compartments

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.