1/17
0.1 mV
Handheld multimeter
1000 V
0.1 mV
750 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 60 MΩ
0.001 nF - 60 mF
600 Hz -40 MHz
10 MΩ
10 MΩ
0.7 %
True RMS
473 g
SCS-accredited certification body
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
VC-450 E
Digital
6000
Water-jet proof (IP65)
Certified by EU Garan
User & Safety Instructions 2470173 VOLTCRAFT VC-450 E Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Water-jet proof (IP65)
Warranty Terms 2470173 VOLTCRAFT VC-450 E Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Water-jet proof (IP65)
The necessary accessories are required to use the article as described.