
Highlights & Details
Analogue Multimeter VC-5081
- CAT III 500 V
Technical specifications
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
500 V
- V AC reading range (min.)
0.2 V
- V AC reading range (max.)
500 V
- Amperage reading range DC (min.)
0.5 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω - 200 MΩ
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
3 %
- Interfaces
none
- Power supply (details)
9 V block; 2x micro batteries (AAA)
- Height
160 mm
- Width
105 mm
- Length
40 mm
- Weight
370 g
DAkkS standards
- Reading category
CAT III 500 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC-5081
- Display
Analogue
- Dim
(L x W x H) 40 x 105 x 160 mm
- Features
Conforms wth DAkkS standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2347061 VOLTCRAFT VC-5081 Handheld multimeter Calibrated to (DAkkS standards) Analogue CAT III 500 V
User & Safety Instructions
User & Safety Instructions 2347061 VOLTCRAFT VC-5081 Handheld multimeter Calibrated to (DAkkS standards) Analogue CAT III 500 V
Warranty Terms
Warranty Terms 2347061 VOLTCRAFT VC-5081 Handheld multimeter Calibrated to (DAkkS standards) Analogue CAT III 500 V
Description
This text is machine translated.
Features
- Measuring ranges V/AC, V/DC, A/DC, Ω, frequency, diode test, transistor test, acoustic continuity tester, auto power-off function.
Scope of delivery
- Batteries
- 2x safety test lead
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





