
Highlights & Details
Voltcraft VC-524 AC/DC Clamp Meter
- CAT III 600V
- 6000 counts
- True RMS
- 8 reading types: current, voltage, resistance, temperature, capacity, frequency, continuity test, diode test
- Inrush and LPF function
- Incl. work area lighting
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
10 pF - 6000 µF
- Frequency reading range
0.001 Hz -10 kHz
- Temperature
-20°C - 760 °C
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 400 Hz Hz
- Height
70 mm
- Width
209 mm
- Length
35 mm
- Weight
270 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-524
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 35 x 209 x 70 mm
- Features
Capacitance testing
Continuity tester
Conforms wth DAkkS standards
Vehicle testing
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049792 VOLTCRAFT VC-524 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 3049792 VOLTCRAFT VC-524 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 3049792 VOLTCRAFT VC-524 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 3049792 VOLTCRAFT VC-524 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
Description
Quick and easy reading of DC and AC current of up to 400A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
High-contrast 6000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures.
This text is machine translated.
Features
- Data hold function
- Auto switch-off
- Pulse width readings
- Functions: current, voltage, resistance, temperature, capacitance, and frequency readings. Continuity test, diode test.
- Inrush and LPF function
- Non-contact voltage testing (NCV)
- ZERO function
Scope of delivery
- Clip-on ammeter VC-524
- Safety measuring leads
- K-type thermocouple probe (-20 to +250 °C)
- K-type probe adapter
- Bag
- 3x AAA battery (1.5 V)
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















