• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

1/6
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VC 63 two-pole voltage tester + VDE screwdriver set + Voltcraft Bag

  • CAT III 1000 V, CAT IV 600 V
  • LED/back-lit LCD screen
  • Continuity testing
  • Built-in flashlight
  • FI/RCD testing
  • Incl. 7-piece VDE screwdriver set and
  • Voltcraft bag for VC50/VC60 series

Our service for you

  • 'Certified TÜV Rheinland seal and GS-tested safety.'
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

  • Continuity testing: 0 - 400 kΩ
Product type

Two-pole voltage tester

Reading type

Continuity

Display

LED

LCD

Acoustic

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

Manufacturer's standards (no certificate)

Dim
Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Type

VC 63

Operating temperature

-15 to +45 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

Datasheet 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

User & Safety Instructions

User & Safety Instructions 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

User & Safety Instructions 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

User & Safety Instructions 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

User & Safety Instructions 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

Information

Information 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

Conformity certificate

Conformity certificate 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

Certificate

Certificate 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

Certificate 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

Warranty Terms

Warranty Terms 1428388 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD, Acoustic

Description

This text is machine translated.

Voltcraft two-pole voltage detectors enable safe testing of a wide range of electrical equipment and appliances, and comply with EN 61243-3:2010/VDE0682 standards. Voltage readings are displayed via a graduated bright LED array ranging from 6 to 690 V.

Features

  • Displays voltage (AC/DC) and polarity, comes with a battery indicator
  • Visual and acoustic continuity test
  • Built-in LED flashlight
  • Protective probe caps
  • LED/LCD voltage display
  • Visual high voltage alert (doesn't require batteries)
  • FI/RCD test.

Scope of delivery

  • VC 63 two-pole voltage tester (2 peak testing adapter 4 mm
  • Protective probe caps
  • Batteries
  • Operating Instructions) + VDE screwdriver set 7-piece + Voltcraft bag for VC50/VC60 series

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.