
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT VC-OBD-9610 Car Diagnostic
- Suitable for Volkswagen car system
- Also works on all engine problems after 1996 OBDII compliant vehicles
- Supported battery types: regular flooded/ AGM flat plate/ AGM spiral/ GEL/ EFB)
- Two display modes ensure clear display in different testing environments.
- One-click operation for 5 most commonly used functions on homescreen.
- Automatic vehicle scan with problematic items showed in red letters with DTC qty.
Technical specifications
- Product type
OBD II diagnostics tool
- Weight
360 g
- Width
33 mm
- Height
155 mm
- Length
98 mm
- Power supply
Via OBD2 slot
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2619478 VOLTCRAFT VC-OBD-9610 OBD II diagnostics tool VC-13097390
Warranty Terms
Warranty Terms 2619478 VOLTCRAFT VC-OBD-9610 OBD II diagnostics tool VC-13097390
Download
Download 2619478 VOLTCRAFT VC-OBD-9610 OBD II diagnostics tool VC-13097390
Description
Find the error!
When the car is having problems, it is no longer possible to look under the bonnet in modern vehicles. The VOLTCRAFT VC-OBD-9610 is the perfect tool for detecting hidden errors in expensive engine technology or simply retrieving the status of the vehicle.
OBD II-compatible and for all VW vehicles
The so-called second generation on-board diagnostic system (OBD II) has been a standard in Europe since 2001 for petrol engines and since 2004 for diesel vehicles. All vehicles registered since then in the EU can thus be read with the VOLTCRAFT VC-OBD 9610. This applies to VW vehicles without any time restriction.
All important functions in one device
The VOLTCRAFT diagnostic tool can be used to access and display a wide range of protocols and special functions: Reading and deleting fault codes, programming the accelerator pedal as well as injector adjustment, battery registration, DPF function and much more are available. And all this in a clear presentation on two displays. The five most frequently used functions can be called up directly from the start window for quick and easy access. Particularly useful: The VOLTCRAFT VC-OBD-9610 performs an automatic vehicle scan that highlights all faults in red with the associated fault code (DTC). The diagnostic tool comes with a convenient case, USB cable and user manual. Available software upgrades are free of charge
This text is machine translated.
Features
- Supports ALL OBD II protocols (CAN, J1850 PWM, J1850 VPW, ISO9141 and KWP 2000) and All V/W diagnostic protocols (KWP1281,KWP2000, KWP1281CAN16, KWP2000CAN16, CAN20, UDS)
- Special functions: Service Reset; Throttle Learning; EPB Replace Brake Pads; Steering Angle Learning; Tire pressure Reset (TPMS); Injector Adaptation; Battery Registration; DPF Function
- OBDII functions: read fault codes; clear fault codes; I/M readiness; evap system test; vehicle information
- Free lifelong software upgrades online.
Scope of delivery
- Main unit
- USB cable
- Carry case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 162.26*
What kind of OBD Scanners, Car Diagnostics are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































