
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Highlights & Details
Car Diagnostic OBD II 9710
- Suitable for for BMW Mini and Rolls Royce vehicles
- Supports most systems, and comes wiith a universal tool for detecting the engine system of other brands of vehicles.
- Special functions: CBS functions/ABS/Battery Management/EPB Electronic Parking Brake/Adjustment steering-angle sensor/Reset fuel pump etc.
- OBDII functions: read fault codes; clear fault codes; I/M readiness; evap system test; vehicle information
Technical specifications
- Product type
OBD II diagnostics tool
- Suitable for
cars
- Weight
360 g
- Width
33 mm
- Height
155 mm
- Length
98 mm
- Power supply
Via OBD2 slot
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2923220 VOLTCRAFT VC-OBD-9710 OBD II diagnostics tool VC-14616100
Warranty Terms
Warranty Terms 2923220 VOLTCRAFT VC-OBD-9710 OBD II diagnostics tool VC-14616100
Download
Download 2923220 VOLTCRAFT VC-OBD-9710 OBD II diagnostics tool VC-14616100
Description
Fast and successful troubleshooting
Due to the technical complexity of modern vehicles, the simple view under the bonnet in case of problems is usually not particularly revealing. A diagnostic tool is therefore an indispensable aid to detect technical faults or to check the condition of the vehicle.
Can be used in almost all cars
The VOLTCRAFT OBD II diagnostic tool VC-OBD-9710 is explicitlysuitable for BMW MINI and Rolls Royce vehicles, also supports most systems and comes with a universal tool for detecting the motor systems of other vehicle manufacturers. In addition to a variety of OBDII functions such as reading and deleting error codes, exhaust gas system test or capturing the vehicle data, special functions are also available: Battery management, setting the steering angle sensor, resetting the fuel pump and much more can be found in the multilingual menu.
Flexible and easy handling
The VOLTCRAFT diagnostics tool detects system errors particularly quickly and marks this red. Two different skins are available as surfaces for a better overview, where the most commonly used maintenance functions are housed in a convenient menu with nine preset fields. Last used functions can be accessed directly via a speed dial key. An extension cable of one meter length supports the relaxed working with the ergonomically designed VOLTCRAFT diagnostics tool. The device is delivered with practical case, USB cable and operating instructions. Available software upgrades are free of charge
This text is machine translated.
Features
- Supports all BMW series vehicles, compatible with old cars including newer G chassis
- Two skin styles
- Commonly used maintenance functions are presented in a convenient 9-square menu
- Chassis shortcut key for accessing the most recent operation
- Faulty systems are highlighted in red
- Ergonomic design with long extension cable (1 metre)
- Multi-language menu
- Scans faster than similar products.
- Lifelong free software upgrade
Scope of delivery
- Main unit
- USB cable
- Carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.97*
What kind of OBD Scanners, Car Diagnostics are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































