
Highlights & Details
Voltcraft PD60W Powerbank for laptop & cell phone
- Ultra large capacity 26800 mAh
- Supports QC 3.0
- USB-C® port with PD 60 W output
- Simultaneous charging of up to 3 devices
- 4 LED indicator for charging and power status
- Short circuit, overcharge, overvoltage and overheat protection
- Aluminium alloy housing
- High capacity with PD and QC 3.0 fast charging
- Aluminium alloy housing
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
26800 mAh
- Charging current (max.)
3000 mA
- Technology
Li-ion
- Length
190 mm
- Width
87 mm
- Height
24 mm
- Weight
670 g
- Operating voltage
5 V / DC
9 V DC
12 V / DC
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
Power Delivery 3.0
- Dim
(L x W x H) 190 x 87 x 24 mm
- Connector type
USB-C® 1x
USB-A 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
3 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588045 VOLTCRAFT VC PB PD60W Power bank 26800 mAh Quick Charge 3.0, Power Delivery 3.0 Li-ion Black Status display
Information
Test Summary Report 2588045 VOLTCRAFT VC PB PD60W Power bank 26800 mAh Quick Charge 3.0, Power Delivery 3.0 Li-ion Black Status display
Warranty Terms
Warranty Terms 2588045 VOLTCRAFT VC PB PD60W Power bank 26800 mAh Quick Charge 3.0, Power Delivery 3.0 Li-ion Black Status display
Description
This text is machine translated.
Features
- Capacity: 26800 mAh @3.6 V 96.48 Wh
- Battery: Li-ion x 8pcs (@3350 mAh)
- Charging time: approx. 1.7 hours with PD 60 W
- Input:
- USB-C®: 5 V/3 A,9 V/3 A,12 V/2.5 A,15 V/2 A, 20 V/1.5 A
- Output:
- USB-C®: 5 V/3 A,9 V/3 A,12 V/3 A,15 V/3 A, 20 V/3 A
- PPS: 3.3 - 11 V-3 A, 3.3-21 V-3 A --Total 60 W
- USB A1/A2: 5 V/3 A,9 V/2 A,12 V/1.5 A
- USB A1 + USB A2: 5 V/3 A, max. 78 W
- Minimal changing time: 4.5 h
Scope of delivery
- Power bank
- USB-C® to USB-C® charging cable
- User manual









