
Highlights & Details
VOLTCRAFT VC200 Magnet Magnetic Adaptor
- Magnetic Mount accessory adaptable for VC232, VC252, VC272, VC292.
- Adaptable with VC801 test lead.
Technical specifications
- Product type
Adapter
- Compatible with
VOLTCRAFT
- Weight
73 g
- Compatible with
VOLTCRAFT VC232
VOLTCRAFT VC252
VOLTCRAFT VC272
VOLTCRAFT VC292
- Width
68.2 mm
- Height
92.5 mm
- Length
24.8 mm
- Type
VC200 Magnet
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859481 VOLTCRAFT VC200 Magnet N/A VOLTCRAFT VC200 Magnet Magnetic Adaptor 1 pc(s)
Warranty Terms
Warranty Terms 2859481 VOLTCRAFT VC200 Magnet N/A VOLTCRAFT VC200 Magnet Magnetic Adaptor 1 pc(s)
Description
Features
- Magnetic mount accessory,
- Mount new VC200 series to metal surface.
Scope of delivery
- VC200 Magnet
Frequently Bought Together
(*All information is plus legal VAT)€ 134.97*
What kind of Tester Specialty Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























