
Highlights & Details
VOLTCRAFT VC801 Test Lead Modular
- CAT III 1000 V, CAT IV 600 V
- Compatible with VC200 magnet, VC831, VC851, VC871, VC891
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
Test probe
- Cable length
1.5 m
- Factory colour
Black-red
- Material
PP
TPE
- Nominal voltage
1000 V DC/AC
- Temperature range
-10-40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
8 mm
- Contact material
Copper
- Reading category
CAT III 1000 V
CAT IV 600 V
- Compatible with (details)
VOLTCRAFT VC200 Magnet
VOLTCRAFT DMM VC831
VOLTCRAFT DMM VC851
VOLTCRAFT DMM VC871
VOLTCRAFT DMM VC891
- Type
VC801
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859482 VOLTCRAFT VC801 Test lead 4 mm plug Test probe 1.5 m Black-red 1 pc(s)
Warranty Terms
Warranty Terms 2859482 VOLTCRAFT VC801 Test lead 4 mm plug Test probe 1.5 m Black-red 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- VC801
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























