• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC311 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000

1/9
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS VOLTCRAFT VC311 pen multimeter CAT III 600 V

  • CAT III 600V
  • 6000 counts
  • True RMS
  • EBTN negative display
  • LED flashlight
  • Non-contact voltage testing (NCV)

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.001 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

Basic accuracy

1.5 %

Measurement type (details)

True RMS

Height

50 mm

Width

50 mm

Length

210 mm

Weight

190 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC311

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 210 x 50 x 50 mm

Features

Conforms wth DAkkS standards

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768288 VOLTCRAFT VC311 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000

Warranty Terms

Warranty Terms 3768288 VOLTCRAFT VC311 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000

Description


Handy, robust and efficient
The VOLTCRAFT VC311 digital multimeter mini is the ideal partner for all professional work, where flexibility is required: The compact housing has a robust soft-rubber protection and the measuring device has an extensive power spectrum.
All the important measurement functions
The VOLTCRAFT VC311 portfolio contains DC and AC voltage measurements up to max. 600 V, electronic frequency measurement from 99.99 Hz to 999.9 kHz as well as continuity test, diode test and duty cycle. Capacities of up to 60 MF and resistors of up to 60 MΩ can be recorded. Particularly practical: If required, the measuring device automatically takes over the range setting. The hold function freezes the measured values and thus makes it easier to read the display. The maximum and minimum values can be easily compared in the memory. True RMS provides the VC311 highly accurate measurements when working with non-sinusoidal waveforms.
Safe use
Certified according to CAT III 600 V the VOLTCRAFT VC311 additionally draws attention to special dangers when measuring contact-dangerous voltages by signal. Voltage tests can be conducted without contact (NCV).
Clear display and clever features
The EBTN negative display (Enhanced Black Twisted Nematic) scores with an extremely high contrast and excellent readability. The display has 6000 counts. A battery level indicator and an LED torch are also integrated.
Accessories
The handheld multimeter is delivered with test leads, AAA batteries (1.5V) and a user manual.

This text is machine translated.

Features

  • Measurement functions:
  • Direct voltage up to max. 600 V
  • Alternating voltage up to max. 600 V
  • Frequency measurement from 99.99 Hz to 999.9 kHz (electronic)
  • Capacities up to 60 mF
  • Resistors up to 60 MΩ
  • Continuity testing
  • Diode test
  • Additional functions:
  • Auto measuring range selection
  • Hold function
  • Max-min measured value storage
  • Duty cycle
  • Integrated LED lamp
  • Battery level indicator
  • Warning symbol during the measurement of hazardous voltages
  • Robust casing with protective rubber coating.

Scope of delivery

  • Handheld multimeter VC311
  • 1 x test leads
  • 2 x micro batteries (type AAA, 1.5V)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.