• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC9657 630 DL-240K Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft DL-240K Data logger

  • Logs temperature
  • Built-in display
  • Automatically creates PDF and CSV files
  • Measurement using an external type K sensor

Our service for you

  • 'ISO calibrated' text in black script on white background.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1372 °C

ISO standards

Dim

(L x W x H) 18 x 37 x 98 mm

Weight

50 g

Channels

1

Features

PDF generator

Temperature reading range

-200 up to 1372 °C

Sample rate (max.)

1 days

Sample rate (min.)

10 s

Width

37 mm

Height

98 mm

Length

18 mm

Power supply

CR 2450 button cell (1x)

Reading accuracy temperature

1.5 °C

Type

DL-240K

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265909 VOLTCRAFT VC9657 630 DL-240K Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

Information

Information 2265909 VOLTCRAFT VC9657 630 DL-240K Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

Warranty Terms

Warranty Terms 2265909 VOLTCRAFT VC9657 630 DL-240K Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

Download

Download 2265909 VOLTCRAFT VC9657 630 DL-240K Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

Download 2265909 VOLTCRAFT VC9657 630 DL-240K Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200

Description

The data logger enables (long-term) recording of the temperature using an external type K sensor.

Without software immediately ready to use
the device can be configured browser-supported. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.

Evaluate without software
as soon as the data recording is finished and the data logger is connected to a USB interface, a PDF file and additionally a spreadsheet file are generated automatically.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.

Large display
of current as well as min and max measurement data can be displayed directly on the logger via the integrated display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.

Individual start-stop modes
of the data logger allow up to 13 different programming of the start-stop conditions. Means you can set up the logger to suit your needs. Examples are: Start immediately, start after delay time, start after time, start after pressing a button etc.

LED alarm displays
via two-color LED alarm displays, when activated, you get a quick overview of limit violations, without having to view the saved data in detail. Notifications can be disabled to save battery life.

Free sensor selection
Optionally, each K-type sensor can be connected to the logger. Thus, measurements of temperatures up to 1370°C are also possible - depending on the sensor design. The Logger electronics is prepared for all K-type sensor types.

This text is machine translated.

Features

  • Stores Min/Max readings
  • Logging timer
  • Set-up via browser
  • Sampling rates from 10 seconds to 24 hours
  • Built-in lithium button cell keeps logger mains-independent
  • Sealing in different colours allows easy distinction between logger types
  • Battery level indicator
  • Firmware upgrade option.

Scope of delivery

  • Voltcraft DL-240K Data logger
  • Battery CR2450
  • Type K probe

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.
URL for web-based set-up:
datalogger.voltcraft.com/configbuilder/index.jsp
Just copy and paste this link into your browser address bar.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.