• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Vocational training tester set

EAN:
Part number:
Item no:
1/9
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT training measuring instrument set

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Vocational training tester set

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

1 pF - 60 mF

Frequency reading range

0.01 Hz - 10 MHz

Temperature

-40 °C - 1000 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Power supply (details)

3x AAA battery

Height

190 mm

Width

90 mm

Length

43 mm

Weight

350 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-12884310+VC-8466755-Set

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 43 x 90 x 190 mm

Temperature reading range (max.)

1000 °C

Temperature reading range (min.)

-40 °C

Reading frequency

2.5 Hz

Features

incl. testing cable

incl. voltmeter

incl. bag

Continuity tester

Interfaces

4 mm plug

Alligator clip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124658 VOLTCRAFT Vocational training tester set

Description

The VOLTCRAFT measuring instrument set was specially designed for the measuring requirements in the training. Hand-held multimeter with solid measurement and safety functions that make training safer. The battery compartment cannot be opened, for example, when measuring lines are connected or the self-resetting fuses in the mA measuring range eliminate the annoying safety fuses. The enclosed adapter plate can be installed on the back of the multimeter VC-272. This makes the back magnetically and the VC-272 can be fixed securely to control cabinet doors. A two-pole voltage tester with a measurement range up to 690 V (AC and DC), continuity test and RCD test function as well as a current measurement clamp for currents up to 400A (AC) provide the user with a powerful measuring device package. The measurement technology is stowed away safely in the VOLTCRAFT measurement device bag, which also provides for a comfortable transport to the application place.

VOLTCRAFT VC272 Digital Multimeter (2576862)
As with all other instruments in the VC-200 series, the VC-272 is optimized for training purposes.

AC Clip-on ammeter VC-522 (1693351)
Unlike with multimeters, no circuit interruption required. Perfectly suited for servicing in machines and in switch cabinets.

VC 63 (1313885) Two-pole voltage tester
The 2-pole voltage tester can be used to measure and display direct and alternating voltages in an electrical low-voltage circuit. The product also has an acoustic and visual circuit indicator as well as an RCD test. Power is supplied by two batteries of type AAA/Micro included in the delivery.

VOLTCRAFT VC801 test lead modular (2859482)
Modular test lead with multiple uses, consisting of 4 mm plug and a probe tip. For use in the measurement category range up to CAT III 1000 V.

VC200 Magnetic Adapter Plate (2859481)
Magnetic accessories for VC232, VC252, VC272, VC292.
Suitable for VC801 test lead.

VOLTCRAFT alligator clip MSK-111 (1617001)
Perfect for connection to all types of multimeters. Elements to be measured can be contacted simply and safely. This leaves your hands free for other tasks.

VOLTCRAFT VC-6000 measuring device bag (2203070)
The expensive measuring and testing equipment should remain well protected even when driving on rough terrain or when transporting on the construction site? Thanks to the flexibly designed inner pockets of the practical and in a sturdy black carry bag VC-6000 by VOLTCRAFT, the sensitive devices remain on the spot and thus reach their destination without harm. In the interior there are two dividers and the bag can be securely closed with a zip-closure so that nothing falls out. The integrated metal wires take care of additional stability of the bag.

Velcro cable ties 420 mm (2109546)
5x 420 mm x 12 mm, dark gray

This text is machine translated.

Scope of delivery

  • VOLTCRAFT VC272 Digital Multimeter (2576862)
  • AC Clip-on ammeter VC-522 (1693351)
  • VC 63 (1313885) Two-pole voltage tester
  • VOLTCRAFT VC801 test lead modular (2859482)
  • VC200 Magnetic Adapter Plate (2859481)
  • VOLTCRAFT alligator clip MSK-111 (1617001)
  • VOLTCRAFT VC-6000 measuring device bag (2203070)
  • Velcro cable ties 420 mm (2109546)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.