• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT XL-AC25DG 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

Image similar
Product type
2.5 mm audio jack
Connector type
Plug, straight
Type
XL-AC25DG
Audio channels
Stereo
Manufacturer part #
93025c203
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.89 / piece)
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio/NF-Cable with 2.5 mm Jack plug

  • 2.5 mm audio jack
  • -

Our service for you

Technical specifications

  • Individually shielded
  • Stripped cable end (10 mm) und Tinned (5 mm)
  • with Spiral shield 48 x 0.10 mm
Type

XL-AC25DG

Product type

2.5 mm audio jack

Connector type

Plug, straight

Audio channels

Stereo

Manufacturer part #

93025c203

Factory colour

Black

Content

1 pc(s)

Contact material

Nickel plated

Number of pins

3

RoHS-compliant

Yes

Length

1.8 m

Bend relief

Yes

Connection

Open end cable

Outside Ø

2.5 mm

Connection

Stranded wire

Cable diameter (details)

4.1 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491755 VOLTCRAFT XL-AC25DG 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

Warranty Terms

Warranty Terms 491755 VOLTCRAFT XL-AC25DG 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

Description

Flexible audio cable for new projects or repair needs.

Scope of delivery

  • 1.8 metre

What kind of AV Adapters & Cables are you looking for?