• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT XL-AC35S Jack connection cable Jack plug 3.5 mm - Open cable ends Stereo Number of pins:3 1 pc(s)

Product type
Jack connection cable
Type A
Jack plug 3.5 mm
Connector type
Plug, straight
Type B
Open cable ends
Type
XL-AC35S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable

  • Jack connection cable
  • Jack plug 3.5 mm-Open cable ends

Our service for you

Technical specifications

Type

XL-AC35S

Product type

Jack connection cable

Type A

Jack plug 3.5 mm

Connector type

Plug, straight

Type B

Open cable ends

Audio channels

Stereo

Manufacturer part #

93025c198

Factory colour

Black

Content

1 pc(s)

Cable length

1.20 m

Contact material

Nickel plated

Number of pins

3

RoHS-compliant

Yes

Cross section

2x 0.20 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 491750 VOLTCRAFT XL-AC35S Jack connection cable Jack plug 3.5 mm - Open cable ends Stereo Number of pins:3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 491750 VOLTCRAFT XL-AC35S Jack connection cable Jack plug 3.5 mm - Open cable ends Stereo Number of pins:3 1 pc(s)

Warranty Terms

Warranty Terms 491750 VOLTCRAFT XL-AC35S Jack connection cable Jack plug 3.5 mm - Open cable ends Stereo Number of pins:3 1 pc(s)

Description

With moulded plug and flexible strain relief for new devices or repairs.

Scope of delivery

  • 1.20 metre

What kind of AV Adapters & Cables are you looking for?