
Highlights & Details
Tower Fan Tower L.
- 5 speed levels
- Versa-Flow technology™
- Timer and remote control
Technical specifications
- Product type
Fan tower
- Operating voltage
230 V
- Switching stages
5
- (Ø)
33 cm
82 W
- Air flow rate
1020 m³/h
- Rotational speed
3000 U/min
- Noise emission
52 dB
- Case colour
Black
- Fan features
incl. remote control
Timer
- Dim
(Ø x H) 33 cm x 108 cm
- Weight
4800 g
- Feed length
180 cm
n.rel.
- Rotor blades
1
- Rotational speed (max.)
3000 U/min
- Speed levels
5
- Air discharge
1020 m³/h
- Material
Plastic
- Height
108 cm
- Length
330 mm
- Depth
330 mm
- Height-adjustable
No
- Width
330 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1491050 Vornado Tower L Fan tower 82 W (Ø x H) 33 cm x 108 cm Black incl. remote control, Timer
Warranty Terms
Warranty Terms 1491050 Vornado Tower L Fan tower 82 W (Ø x H) 33 cm x 108 cm Black incl. remote control, Timer
Description
A solid base prevents the typical wobbling of conventional devices. 5 speed levels and a 1 - 8 hours auto-timer let you always find the right setting. The protective grillee can be removed so that you can easily clean the Vornado.
The Vornado® Tower L is a powerful circulator for fast ventilation even in large rooms. The generated air flow has a range of up to 30 meters.
This text is machine translated.
Scope of delivery
- Fan tower
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























