• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voss Helme VOSS-Cap 2687K Padded baseball cap Cobalt-blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard cap WORK CAP

  • Ideal anywhere, where impact danger for the head existence universal size

Technical specifications

Product type

Padded baseball cap

Factory colour

Cobalt-blue

Material

Acrylonitrile butadiene styrene

Weight

165 g

Head width (max.)

610 mm

Head width (min.)

560 mm

Standards

EN 812

Material (details)

ABS cap with textile cover

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 832476 Voss Helme VOSS-Cap 2687K Padded baseball cap Cobalt-blue

Description

Features

  • According to EN 812
  • Top fashionably with security
  • Form: Baseball cap with ABS-cap
  • Inside foam material pad
  • Textile reference 100% cotton
  • 8 barred ventilation openings

More interesting products

(*All information is plus legal VAT)