• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vossloh Schwabe WU-1842 LED component Green 1.8 mm 20 mcd Bulk

Image similar
Packaging type
Bulk
Product type
LED component
Casing
1.8 mm
Type
Packaged
Light intensity I(V)
20 mcd
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Bulk

Product type

LED component

Factory colour

Green

Operating voltage

2.2 V

Operating current

20 mA

Casing

1.8 mm

Type

Packaged

Case type

LED block, modular, 4 LEDs

Light intensity I(V)

20 mcd

Wavelength

625 nm

Type (LEDs)

Diffused

LED features

4 LEDs

stackable

Min. temperature

85 °C

Max. temperature

-25 °C

RoHS-compliant

Yes

Content

1 pc(s)

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?