• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vossloh Schwabe WU-B-D-3102-3200-2 LED component Green 3 mm 15 mcd Bulk

1/2
Packaging type
Bulk
Product type
LED component
Casing
3 mm
Type
Packaged
Light intensity I(V)
15 mcd
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Bulk

Product type

LED component

Factory colour

Green

Operating voltage

2.2 V

Operating current

20 mA

Casing

3 mm

Type

Packaged

Case type

LED block, stackable, 2 LEDs

Light intensity I(V)

15 mcd

Wavelength

565 nm

Type (LEDs)

Diffused

LED features

2 LEDs

stackable

Min. temperature

85 °C

Max. temperature

-25 °C

RoHS-compliant

Yes

Content

1 pc(s)

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)