• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VRX AGAMA Blue-black Brushless 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charger

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

72 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VRX RACING AGAMA BL 4WD RTR

  • Low center of gravity
  • Heavy-duty aluminum chassis
  • Adjustable wheelbase

Technical specifications

Product type

RC model car

Motor type

Brushless

Model craft type

Buggy

Scale

1:10

Drive

4WD

Motor type

2000 KV

Dim

(L x W x H) 487 x 330 x 200 mm

Model version

RtR

Speed (max.)

55 km/h

Weight

2950 g

Age category

14 years and over

Features

Incl. battery and charger

Ground clearance

50 mm

Battery life

15 min

Remote control

Pistol grip

Frequency

2,4 GHz

Factory colour

Blue-black

Charging time

180 min

Model

AGAMA

Engine type

Electric

Width

330 mm

Height

200 mm

Length

487 mm

Wheelbase

328 mm

Tyre width

50 mm

Tyre Ø

125 mm

Track width

256 mm

Required accessories

Transmitter battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394170 VRX AGAMA Blue-black Brushless 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charger

Spare part list

Spare part list 3394170 VRX AGAMA Blue-black Brushless 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charger

Description

The blue parts of the entire car are made of aluminum material and offer several advantages. Their high rigidity improves torsional rigidity and improves the precision and stability of handling in high speed maneuvers or impacts. The light but durable nature of aluminum reduces total weight and structural integrity, acceleration and battery efficiency. These components effectively absorb vibrations and protect electronics such as ESCs and receivers. The increased heat dissipation prevents overheating in power supply systems.

The front structure is fixed and precise. It is usually equipped with an independent suspension system that integrates adjustable shock absorbers, steering knuckle and Ackermann steering mechanism to achieve a precise curve. The use of nylon composite materials effectively reduces the weight of the vehicle, and the modular bumper, combined with reinforced clips, can effectively absorb the frontal effects.

Rear components for the integrated propulsion system include a motor mount, a transmission shaft and a differential assembly, a multi-link or trailing arms suspension system to ensure performance stability, and an aluminum chassis plate to improve heat dissipation efficiency.

Low-profile waterline body design with anti-roll frame can reduce wind resistance and maintain vehicle balance. And has built-in cooling slots to prevent overheating of engine/ESC. High-quality roll cage can protect the car cover during rolling. At the same time, we have also equipped the car with a spare tire so that you can replace it in time if the tire is damaged and continue to work happily.

Wide, ribbed profiles with large paddles provide superior flotation and grip in soft sand. Beadlock wheels securely clamp the tires to rims in order to prevent them from torching when making aggressive curves or jumps.

This text is machine translated.

Features

  • 2.4 GHz proportional radio system
  • 7.2 V 1800 mAh NIMH battery with wall charger
  • 40a Esc and 550 brushed motor
  • Adjustable wheelbase at lift support
  • Roll cage with spare wheel & tires
  • Aluminium upper plates and Chassis plate
  • Wide range of optional parts available
  • Three differential constructions with metal gears
  • Shaped battery case and waterproof receiver casing
  • Adjustable stud screws

Scope of delivery

  • AGAMA BL 4WD
  • 7.2 V 1800 mAh NIMH battery with wall charger
  • Radio control
  • User manual.

Hints

4x micro-battery for the remote control, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.77*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)