• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VX 8620.901 Rittal Content: 2 pc(s)

Packaging type
Piece
Product type
Fastener set
Manufacturer part #
8620901
Content
2 pc(s)
Length
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fastener set

Manufacturer part #

8620901

Content

2 pc(s)

Length

600 mm

Type

VX 8620.901

RAL no.

9006

Material

Metal

Zinc

Mounting kit

9006

1200 mm

Metal

Documents & Downloads

Datasheet

Datasheet 3588799 VX 8620.901 Rittal Content: 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3588799 VX 8620.901 Rittal Content: 2 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.98*

More interesting products

(*All information is plus legal VAT)