• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VX socket-panel, lateral, H: 100 mm, for T: 300 mm, steel plate 8660030 Rittal Content: 1 Set

Packaging type
Package
Product type
Cover sheet
Manufacturer part #
8660.030
Factory colour
Black
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Suitable for housing width 0 mm, suitable for housing depth 300 mm
Packaging type

Package

Product type

Cover sheet

Manufacturer part #

8660.030

Factory colour

Black

Content

1 Set

Width

0 mm

Height

100 mm

Type

8660030

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123072 VX socket-panel, lateral, H: 100 mm, for T: 300 mm, steel plate 8660030 Rittal Content: 1 Set

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)