• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 165-301-10-00 165-301-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

Image similar
Product type
Shorting jumper
CS
2.54 mm
Features
open
+ bracket
Pins
2
Dim
(L x W x H) 2.4 x 13.5 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-circuit bridge, pitch 2.54 mm

  • Content 1 pc(s)

Technical specifications

Product type

Shorting jumper

Features

open

+ bracket

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.4 x 13.5 x 5 mm

Manufacturer part #

165-301-10-00

Factory colour

Black

Content

1 pc(s)

Insulation material

Thermoplastic material

Contact material

Gold plated

Contact surface

Gold on nickel

Nominal voltage

500 V AC

Nominal current

3 A

Pins per row

2

Width

13.5 mm

Height

5 mm

Length

2.4 mm

RoHS-compliant

Yes

Pin Ø

0.635 mm

Pin shape

Rectangular

Type

165-301-10-00

Documents & Downloads

Datasheet

Datasheet 739443 W & P Products 165-301-10-00 165-301-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739443 W & P Products 165-301-10-00 165-301-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)