
W & P Products 94599 Sensor/actuator connector (pre-fab) M8 Socket, straight 200 cm No. of pins (RJ): 3 1 pc(s)
Highlights & Details
Our service for you
Technical specifications
- Type
881-5-03-2100-3-0200-0-217
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
200 cm
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Outside Ø
4.0 mm
- Cross-section (sensor/actuator wiring)
0.24 mm²
- Connection
M8 socket
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuSn
- Contact surface
Gold plated
IP67
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
94599
- Content
1 pc(s)
- Cable Ø
4.0 mm
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743920 W & P Products 94599 Sensor/actuator connector (pre-fab) M8 Socket, straight 200 cm No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743920 W & P Products 94599 Sensor/actuator connector (pre-fab) M8 Socket, straight 200 cm No. of pins (RJ): 3 1 pc(s)






























